Silver Aluminium Handle, 225mm
- RS Stock No.:
- 7264201
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
| RS stock number | 7264201 |
| Product description | Silver Aluminium Handle, 225mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Aluminium Pull Handles
Bolt Fix Pull Handle, for concealed handles see stock numbers 726-4201 and 726-4204
19mm Diameter
Suitable for Commercial Environments
8mm Fixing Bolts
37mm-57mm Door Thickness
45mm Clearance Between the Door and Inside of Pull Handles
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Aluminium |
| Length | 225 mm |
| Colour | Silver |