WIKA A-10 Relative Pressure Sensor for Hydraulic Fluid, 40bar Max Pressure Reading, Current

RS Stock No.:
7255945
Mfr. Prt No.:
12719316
Brand:
WIKA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7255945
Product description WIKA A-10 Relative Pressure Sensor for Hydraulic Fluid, 40bar Max Pressure Reading, Current
Manufacturer / Brand WIKA
Manufacturer part number 12719316
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
RS stock number 7255945
Product description WIKA A-10 Relative Pressure Sensor for Hydraulic Fluid, 40bar Max Pressure Reading, Current
Manufacturer / Brand WIKA
Manufacturer part number 12719316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pressure Transmitters

Note

May be used with Add-on Digital Display Stock No. 297-4852 or Panel Mount Digital Indicator Stock No. 297-4830.

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 25bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)


Specifications

Attribute Value
Brand WIKA
Pressure Reading Type Relative
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 40 bar
Accuracy 0.5 %
Output Type Current
Media Measured Hydraulic Fluid
Process Connection G1/4
Analogue Output 4 → 20 mA
Supply Voltage 8 → 30 V dc
Housing Material Stainless Steel
IP Rating IP65
Minimum Operating Temperature 0 °C
Series A-10
Maximum Operating Temperature +80 °C
Checking stock...
IDR
2,709,833.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,709,833.15
*price per unit indicative
"WIKA A-10 Relative Pressure Sensor for Hydraulic Fluid, 40bar Max Pressure Reading, Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products