JSP Black Micro Safety Cap, HDPE Protective Material
- RS Stock No.:
- 7362298
- Mfr. Prt No.:
- ABS000-001-100
- Brand:
- JSP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7362298 |
| Product description | JSP Black Micro Safety Cap, HDPE Protective Material |
| Manufacturer / Brand | JSP |
| Manufacturer part number | ABS000-001-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Hardcap A1+, Short 5cm Peak
Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry
Specifications
| Attribute | Value |
| Brand | JSP |
| Protective Material | HDPE |
| Cap Material | Canvas |
| Integral Sweatband | Yes |
| Machine Washable | Yes |
| Colour | Black |
| Adjustable | Yes |
| Complies With EN812 | Yes |
| Peak Type | Micro |
| Head Size | 52 - 65 cm |