STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm

RS Stock No.:
7370270
Mfr. Prt No.:
01050004
Brand:
STAHLWILLE
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
RS stock number 7370270
Product description STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 01050004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

1/4in In-Hex Sockets

Hex key sockets for use with 1/4in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 4 mm
Drive Size 1/4 in
Socket Type Hexagon
Drive Type Square
Overall Length 55 mm
Bit Length 30.0 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
407,812.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,812.32
*price per unit indicative
"STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda