JSP EVOLite White Safety Helmet Adjustable, Ventilated
- RS Stock No.:
- 7401378
- Mfr. Prt No.:
- AJB160-000-100
- Brand:
- JSP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7401378 |
| Product description | JSP EVOLite White Safety Helmet Adjustable, Ventilated |
| Manufacturer / Brand | JSP |
| Manufacturer part number | AJB160-000-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
EVO Lite Mid Peak Vented Helmet
Meets optional Lateral Deformation performance
Meets optional Molten Metal Splash performance
Adjustable height and precision fitting
Slip ratchet
High comfort fit
Size: 530 – 640mm (6 - 7⅞)
Weight:lowest 299g
Specifications
| Attribute | Value |
| Brand | JSP |
| Adjustable Size | Yes |
| Chin Strap Included | No |
| Material | ABS |
| Accessory Slots | Yes |
| Vented | Yes |
| Colour | White |
| Lining | No |
| Integral Sweatband | Yes |
| Integrated Eye Shield | No |
| Complies with EN 397 | Yes |
| Rain Gutter | No |
| Peak Type | Standard |
| Range | EVOLite |