Keysight Technologies U1231A Handheld Digital Multimeter

RS Stock No.:
7403516
Mfr. Prt No.:
U1231A
Brand:
Keysight Technologies

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7403516
Product description Keysight Technologies U1231A Handheld Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1231A
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
RS stock number 7403516
Product description Keysight Technologies U1231A Handheld Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1231A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight

Keysight U1230 Series Digital Multimeters

Keysight U1230 Series handheld digital multimeters are designed to perform in poor environmental conditions and worst-case scenarios. With the built in flashlight, the ergonomic shaped handheld digital multimeter allows you to single handedly illuminate the test area while selecting measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. For improved safety the U1230 series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audible (beeper) alerts. Vsense performs non-contact voltage detection. This battery powered handheld digital multimeter features true rms readings with a 6000 count, 3 1/2 digit display and analogue bar graph results without the complications.

SUPPLIED_WITH : Test Lead Set, Quick Start Guide, 4 x 1.5V Batteri

Features & Benefits

Built-in LED flashlight to illuminate test area
Flashing backlight as additional visual alert during continuity tests in noisy areas
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record
Operating temperature: -10 → 55 °C, 0% → 80% RH
Dimensions (H x W x D) 169 x 86 x 52 mm
Battery (included) 4 x 1.5V AAA Alkaline battery
Battery life: 500 hours
Display resolution: 6,000
Auto/manual ranging
Analog bar graph
AC bandwidth 45Hz → 1kHz
True RMS

The U1230 series digital multimeters measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance

Non-contact voltage detection with Vsense

The Vsense, a unique feature found in the U1233 Series performs non-contact voltage detection. It delivers more safety while making measurements in dangerous working environments by avoiding any contact with hot or live wires. Upon detection of voltage, it produces a unique combination of beeping alert and blinking LED light to make measurements more efficiently – especially in a dark or noisy environment.

Does this come with a calibration certificate?

Yes - Certificate of Calibration will be available.


Specifications

Attribute Value
Brand Keysight Technologies
Multimeter Type Handheld
Absolute Maximum Resistance Measurement 60 MΩ
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum Capacitance Measurement 10 mF
Absolute Maximum Temperature Measurement +1372 °C
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature
True RMS Yes
Maximum Frequency 1 kHz
Display Type Digital
Model Number p U1231A
AC Current Measurement Resolution 0.01 µA ac
DC Voltage Measurement Resolution 0.1 mV dc
Resistance Measurement Resolution 100 mΩ
AC Voltage Measurement Resolution 0.1 mV ac
Capacitance Measurement Resolution 1 nF
Temperature Measurement Resolution 0.1 °C
Best AC Voltage Accuracy ±4% + 3 Digits
Battery Life 500 h
Height 169 mm
Minimum Operating Temperature -10 °C
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits
Best DC Voltage Accuracy ±0.5% + 2 Digits
Best Temperature Measurement Accuracy ±1% + 1 °C
Maximum Operating Temperature +55 °C
Length 55 mm
Best Resistance Measurement Accuracy ±1.5% + 3 Digits
Dimensions 55 x 86 x 169 mm
Width 86 mm
Weight 365 g
Safety Category Level CAT III
Safety Category Voltage 600 V
Battery Type AAA x 4
Checking stock...
IDR
3,513,815.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,513,815.00
*price per unit indicative
"Keysight Technologies U1231A Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products