Harting Protective Cover, Han Push Pull Series , For Use With RJ45 Industrial Connector

RS Stock No.:
7418212
Mfr. Prt No.:
09458450010
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418212
Product description Harting Protective Cover, Han Push Pull Series , For Use With RJ45 Industrial Connector
Manufacturer / Brand HARTING
Manufacturer part number 09458450010
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
RS stock number 7418212
Product description Harting Protective Cover, Han Push Pull Series , For Use With RJ45 Industrial Connector
Manufacturer / Brand HARTING
Manufacturer part number 09458450010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Harting IP67 Protection Covers for PushPull Panel Feedthrough RJ45 Connectors

A range of protective covers or dust caps for use with Harting PushPull (Variant 4) panel feed-through RJ45 connectors. These dust covers offer IP67 ingress protection and are available for device side protection or connector protection:
Device Side Protection Covers:
Stock number 666-3862 has a nylon fixing cord and an M3 crimping tongue
Stock number 765-9022 is an Easy dust cap with passive locking, a fixing cord and hole for M3 screw
Stock number 741-8203 is an Easy dust cap with passive locking without a fixing cord
Connector Protection Covers:
Stock number 741-8212 is an Easy dust cap for a fibre optic plug and has a with fixing cord

With active or passive locking
Protection rating IP67


Specifications

Attribute Value
Brand HARTING
Accessory Type Protective Cover
Gender Male
Series Han Push Pull
For Use With RJ45 Industrial Connector
Checking stock...
IDR
103,736.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,736.21
*price per unit indicative
"Harting Protective Cover, Han Push Pull Series , For Use With RJ45 Industrial Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda