Cornell-Dubilier 944U Polypropylene Film Capacitor, 800V dc, ±10%, 220μF, Stud Mount

RS Stock No.:
7441739
Mfr. Prt No.:
944U221K801ACM
Brand:
Cornell-Dubilier

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7441739
Product description Cornell-Dubilier 944U Polypropylene Film Capacitor, 800V dc, ±10%, 220μF, Stud Mount
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number 944U221K801ACM
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
RS stock number 7441739
Product description Cornell-Dubilier 944U Polypropylene Film Capacitor, 800V dc, ±10%, 220μF, Stud Mount
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number 944U221K801ACM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

944U series

These capacitors are specifically designed for use in high power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. Manufactured in a rugged UL 94VO rated flame retardant plastic case with resin fill. High current ratings and robust mounting flanges make these suited for applications in electric vehicle power inverters, wind power inverters and motor drives.


Specifications

Attribute Value
Brand Cornell-Dubilier
Capacitance 220 µF
Voltage 800 V dc
Mounting Type Stud Mount
Tolerance ±10 %
Series 944U
Lead Pitch 45 mm
Height 64 mm
Dimensions 84.5 (Dia.) x 64 mm
Dielectric Polypropylene
Equivalent Series Resistance 1 mΩ
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Terminal Type Stud Mount
Checking stock...
IDR
1,439,615.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,439,615.25
*price per unit indicative
"Cornell-Dubilier 944U Polypropylene Film Capacitor, 800V dc, ±10%, 220μF, Stud Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products