Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V

RS Stock No.:
7467110
Mfr. Prt No.:
U1194A
Brand:
Keysight Technologies

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467110
Product description Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1194A
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
RS stock number 7467110
Product description Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1194A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Keysight U1194A Clampmeter True-rms

Keysight U1190 Series clampmeters are built to perform in the environments that users work in. Current measurement is up to an impressive 600A. These instruments are ergonomically designed to fit comfortably in the palm of the hand and allow selection of measurement functions with a simple thumb press.

SUPPLIED_WITH : Quick Start Guide, Certificate of calibration, Tes

Unique wire separator to separate wires from a bundle
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, DCA, ACA, DCμA and ACμA measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
Temperature: K-type: -40 to 1,200 °C
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF


Specifications

Attribute Value
Brand Keysight Technologies
Absolute Maximum AC Current Measurement 600 A ac
Absolute Maximum DC Current Measurement 600 A dc
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 60 kΩ
Model Number U1194A
AC Current Measurement Resolution 10 nA
DC Current Measurement Resolution 10 nA
Best DC Current Accuracy ±(1% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Best AC Current Accuracy ±(1% rdg + 5dgts)
Best AC Voltage Accuracy ±(1.2% rdg + 5dgts)
Best DC Voltage Accuracy ±(0.5% rdg + 3dgts)
Absolute Maximum Temperature Measurement +1200 °C
Jaw Capacity Busbars 35 mm
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Resistance Measurement Resolution 100 mΩ
Non-Contact Voltage Detector Yes
Power Source Battery
AC Voltage Measurement Resolution 10 mV
Display Type LCD
Best Resistance Measurement Accuracy ±0.8% + 3 Digits
Safety Category Voltage 300 V, 600 V
Safety Category Level CAT IV, CAT III
Weight 348 g
Battery Type AAA
Height 38.6 mm
Width 77.1 mm
Minimum Operating Temperature -10 °C
True RMS Yes
Best Temperature Measurement Accuracy ±1% + 2 °C
Dimensions 225 x 77.1 x 38.6 mm
Battery Life 200 (Backlight Off) h, 40 (Backlight On) h
Safety Category CAT III 600 V, CAT IV 300 V
Length 225 mm
DC Voltage Measurement Resolution 10 mV
Maximum Conductor Size 35 mm
Temperature Measurement Resolution 0.1 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
5,454,280.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,454,280.00
*price per unit indicative
"Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products