United Automation Type NTC Temperature Sensor, -50°C → +110°C

RS Stock No.:
7480807
Mfr. Prt No.:
A86614
Brand:
United Automation

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7480807
Product description United Automation Type NTC Temperature Sensor, -50°C → +110°C
Manufacturer / Brand United Automation
Manufacturer part number A86614
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
RS stock number 7480807
Product description United Automation Type NTC Temperature Sensor, -50°C → +110°C
Manufacturer / Brand United Automation
Manufacturer part number A86614

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Thermistor Probes

Infresco 10K NTC Thermistor Sensor

Temperature range: -50 → +100°C (110°C max)
0.5 meter lead
Fully encapsulated sensor, offering IP68 water protection
Absolute integrity against moisture ingress
Dielectric strength: 4kVac
Suitable for refrigeration, air conditioning, solar and underfloor heating


Specifications

Attribute Value
Brand United Automation
Thermocouple Type NTC
Maximum Temperature Sensed +110 °C
Checking stock...
IDR
104,575.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,575.33
*price per unit indicative
"United Automation Type NTC Temperature Sensor, -50°C → +110°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda