Peli 1170 Waterproof Plastic Equipment case, 296 x 212 x 96mm

RS Stock No.:
7484708
Mfr. Prt No.:
1170
Brand:
Peli
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
RS stock number 7484708
Product description Peli 1170 Waterproof Plastic Equipment case, 296 x 212 x 96mm
Manufacturer / Brand Peli
Manufacturer part number 1170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Peli 1170 Watertight Equipment Cases

Peli 1170 equipment cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive neoprene O-Ring and double step latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.

Note

Supplied empty with foam lining.

Features and Benefits

• Peli 1170 case offers total protection for your equipment
• Unbreakable, watertight, dust-proof and crushproof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 3 piece polyurethane (Foam)
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Stainless steel hardware
• Pick 'N' Pluck™ with convoluted lid foam
• IP67

Peli Automatic Pressure Equalisation Valve

Peli Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.

IP rating and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Dimensions

• Internal dimensions: 268 x 153 x 80 mm
• External dimensions: 296 x 212 x 96 mm

Application Information

Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include electronics, video and camera equipment.


Specifications

Attribute Value
Brand Peli
Material PP
Internal Height 268 mm
Internal Width 153 mm
Internal Depth 80 mm
Internal Dimensions 268 x 153 x 80 mm
External Height 296 mm
External Width 212 mm
External Depth 96 mm
External Dimensions 296 x 212 x 96 mm
Foam Yes
Watertight or Waterproof Yes
Wheels No
Colour Black
Series 1170
Weight 950 g
Material Type Plastic
Lockable Yes
IP Rating IP67
Checking stock...
IDR
1,831,484.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,831,484.29
*price per unit indicative
"Peli 1170 Waterproof Plastic Equipment case, 296 x 212 x 96mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda