ABB Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 415 V

RS Stock No.:
7491970
Mfr. Prt No.:
2CMA167818R1000 416MHS6W
Brand:
ABB

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7491970
Product description ABB Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 415 V
Manufacturer / Brand ABB
Manufacturer part number 2CMA167818R1000 416MHS6W
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
RS stock number 7491970
Product description ABB Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 415 V
Manufacturer / Brand ABB
Manufacturer part number 2CMA167818R1000 416MHS6W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switched Interlock IP67

25mm diameter knock-out cable entry


Specifications

Attribute Value
Brand ABB
Plug/Socket Socket
Pole Format 3PN+E
Switchable Yes
Colour Red
IP Rating IP67
Voltage Rating 415 V
Current Rating 16 A
Series Critical & Safe
Body Orientation Right Angle
Dimensions 129 x 168 x 116 mm
Earthing Position 6h
Body Material PET
Depth 116 mm
Length 129 mm
Width 168 mm
Checking stock...
IDR
4,298,287.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,298,287.31
*price per unit indicative
"ABB Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 415 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda