Nichicon 220μF Electrolytic Capacitor 200V dc, Through Hole – LGJ2D221MELZ20

RS Stock No.:
7529479
Mfr. Prt No.:
LGJ2D221MELZ20
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7529479
Product description Nichicon 220μF Electrolytic Capacitor 200V dc, Through Hole - LGJ2D221MELZ20
Manufacturer / Brand Nichicon
Manufacturer part number LGJ2D221MELZ20
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
RS stock number 7529479
Product description Nichicon 220μF Electrolytic Capacitor 200V dc, Through Hole - LGJ2D221MELZ20
Manufacturer / Brand Nichicon
Manufacturer part number LGJ2D221MELZ20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GJ Series

GJ series Snap-in Terminal Aluminium Electrolytic Capacitors

Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 µF
Voltage 200 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 22 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -40 °C
Diameter 22 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series GJ
Ripple Current 760 mA
Leakage Current 0.62 mA
Tolerance ±20 %
Checking stock...
IDR
49,298.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,298.30
*price per unit indicative
"Nichicon 220μF Electrolytic Capacitor 200V dc, Through Hole - LGJ2D221MELZ20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda