Yuasa Battery Charger For Lead Acid 27.3V 4A with UK plug
- RS Stock No.:
- 7534709
- Mfr. Prt No.:
- YPC4A24
- Brand:
- Yuasa

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7534709 |
| Product description | Yuasa Battery Charger For Lead Acid 27.3V 4A with UK plug |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | YPC4A24 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7534709 |
| Product description | Yuasa Battery Charger For Lead Acid 27.3V 4A with UK plug |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | YPC4A24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Lead Acid Yuasa
Yuasa Yu-PowerTN Intelligent Battery Chargers
Introducing the series of Yuasa Yu-PowerTM intelligent battery chargers that utilise multi-stage proportional timing technology to ensure safe and efficient charging of lead acid batteries. The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power. The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.
Yu-PowerTM battery chargers are available in 4 options to choose from:
• Yuasa YPC2A12 - 12V / 2A - 753-4692
• Yuasa YPC4A12 - 12V / 4A - 753-4705
• Yuasa YPC8A12 - 12V / 8A - 753-4718
• Yuasa YPC4A24 - 24V / 4A - 753-4709
Note
• DO NOT use with non-lead acid batteries
• DO NOT place inside a sealed container
• Yu-Power chargers must be recycled in accordance with local and national laws and regulations.
Features and Benefits:
• Euro to UK plug adaptor included
• Multi-stage and proportional timed charging management
• Suitable for VRLA, Automotive and Motorcycle batteries
• High-frequency switch mode design
• Multi-level charging protection
Typical Application:
Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries
FAQs:
What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Number of Batteries Charged | 1 |
| Chemistries Charged | Lead Acid |
| Plug Type | UK |
| Batteries Included | No |
| Dimensions | 190 x 92 x 55 mm |
| Charge Current | 4 A |
| Input Voltage | 220 → 260 V ac |
| Output Voltage | 27.3 V |
| Weight | 860 g |