Keysight Technologies Multimeter Leads U1169A Test Probe Lead, CAT III, CAT IV

RS Stock No.:
7600382
Mfr. Prt No.:
U1169A
Brand:
Keysight Technologies

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7600382
Product description Keysight Technologies Multimeter Leads U1169A Test Probe Lead, CAT III, CAT IV
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1169A
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
RS stock number 7600382
Product description Keysight Technologies Multimeter Leads U1169A Test Probe Lead, CAT III, CAT IV
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1169A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Agilent Accessories

Keysight U1169A Test Probe Leads (with 19mm and 4mm tips)

The U1169A consists of one pair (red and black) of insulated test leads, one pair of test probes with 19-mm tips and another pair of test probes with 4-mm tips. Recommended for use with Keysight handheld digital multimeters. Rated at CAT III 1000V, CAT IV 600V, 15A.

Test leads: CAT III 1000V, CAT IV 600V, 15A rating
Test probe (19-mm tips): CAT II 1000V, 15A rating
Test probe (4-mm tips): CAT III 1000V, CAT IV 600V, 15A rating (highly recommended for CAT IV environment)


Specifications

Attribute Value
Brand Keysight Technologies
Lead Type Test Probe Lead
Current Rating 15 A
Safety Category Voltage 1000 V, 600 V
Safety Category CAT III, CAT I V
Checking stock...
IDR
1,279,658.00
IDR
1,013,237.40
Out of stock
Price EachYou save IDR 266,420.60 (20.8%)
Unit(s)Per Unit(IDR)
11,013,237.40
*price per unit indicative
"Keysight Technologies Multimeter Leads U1169A Test Probe Lead, CAT III, CAT IV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products