Vishay Foil Resistors 20kΩ Metal Foil Resistor 0.6W ±0.005% Y145320K0000V9L

RS Stock No.:
7637312
Mfr. Prt No.:
Y145320K0000V9L
Brand:
Vishay Foil Resistors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7637312
Product description Vishay Foil Resistors 20kΩ Metal Foil Resistor 0.6W ±0.005% Y145320K0000V9L
Manufacturer / Brand Vishay Foil Resistors
Manufacturer part number Y145320K0000V9L
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
RS stock number 7637312
Product description Vishay Foil Resistors 20kΩ Metal Foil Resistor 0.6W ±0.005% Y145320K0000V9L
Manufacturer / Brand Vishay Foil Resistors
Manufacturer part number Y145320K0000V9L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Z201 Series Ultra High Precision Z-Foil Resistors (0.005%)

Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150” and excellent stability under different environmental conditions. Applications for the Z201 series include:-

Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)


Specifications

Attribute Value
Brand Vishay Foil Resistors
Resistance 20 kΩ
Power Rating 0.6 W
Tolerance ±0.005 %
Technology Metal Foil
Series Z201
Temperature Coefficient ±2 ppm/°C
Lead Pitch 3.81 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
672,659.57
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1672,659.57
*price per unit indicative
"Vishay Foil Resistors 20kΩ Metal Foil Resistor 0.6W ±0.005% Y145320K0000V9L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda