Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated
- RS Stock No.:
- 8079565
- Mfr. Prt No.:
- 2170281
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8079565 |
| Product description | Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 2170281 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8079565 |
| Product description | Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 2170281 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Core colours in acc. with DIN 47100
Lapp Etherline Industrial Cat5e Cable
A Cat5e performance ethernet cable from Lapp for fixed installation in industrial settings.
It benefits from seamless communication from the sensor to the internet and is screened against interference.
APPROVALS : PUR versions: UL AWM Style 21576
Flame retarda
Features and Benefits
·Designed for use in automation systems
·Suitable for fixed installation in dry and damp rooms
·Screened against interference
·Seamless communication from the sensor/actuator level to the Internet
·PUR outer sheath is resistant to mineral oils and abrasion
·Suitable for fixed installation in dry and damp rooms
·Halogen free
·Good mechanical resistance
·8079562 - Is the 4 pair version of the Etherline® cable with 4 twisted pairs
Product Application Information
This Cat5e cable is suitable for EtherCat and EtherNet/IP applications. Ideal for use in harsh industrial environments.
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Specifications
| Attribute | Value |
| LAN Category | Cat5e |
| Brand | Lapp |
| Terminated/Unterminated | Unterminated |
| Outer Sheath Material | PUR |
| Shield Type | Copper Braid |
| Sheath Colour | Blue |
| Outer Diameter | 5.8 mm |
| Length | 50 m |
| Connector Type | Unterminated/Unterminated |
| Cable Shape | Multicore |