Microchip Breakout Module for MCP2210 Motherboard ADM00419
- RS Stock No.:
- 7652752
- Mfr. Prt No.:
- ADM00419
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7652752 |
| Product description | Microchip Breakout Module for MCP2210 Motherboard ADM00419 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ADM00419 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7652752 |
| Product description | Microchip Breakout Module for MCP2210 Motherboard ADM00419 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ADM00419 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
I/O Peripherals - Microchip
MCP2210 Breakout/USB-SPI Module
Microchips ADM00419 is a small breakout module designed to be used as a standalone USB to SPI bridge or paired with the MCP2210 motherboard. This module will provide you all the signals to allow you to build your own board that utilises the MCP2210. Not to mention, Microchip also allow customisation of their software through a DLL. You can find a download link below.
SUPPLIED_WITH : Mini-USB cable
Features and Benefits:
- Allows access to SPI bus and all GP signals through a USB port (MOSI, MISO and SCK)
- PICkit Serial analyser compatible header
- Can supply up to 500mA to the rest of the system
- Small plug-in board with DIP form factor – 2x 10 pin headers with a 0.6-inch row spacing
- 3.3V or 5V jumper selectable VDD
- Mini USB makes for easy connectivity
Software:
Microchip provides you a free Windows based software for you to use with the ADM00419. This software will allow you to control I/O and setup custom device configurations. Below you can find the link to download this software.
http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2210Utility-v1.2.3-windows-installer.zip
Whats in the box?
- 1x ADM00419 Breakout module
- 1x Mini USB cable
- 1x Information sheet
Specifications
| Attribute | Value |
| Brand | Microchip |
| Kit Classification | Breakout Module |
| For Use With | MCP2210 Motherboard |