Samtec, BCS 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
- RS Stock No.:
- 7666562
- Mfr. Prt No.:
- BCS-124-L-S-TE
- Brand:
- Samtec

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7666562 |
| Product description | Samtec, BCS 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination |
| Manufacturer / Brand | Samtec |
| Manufacturer part number | BCS-124-L-S-TE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7666562 |
| Product description | Samtec, BCS 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination |
| Manufacturer / Brand | Samtec |
| Manufacturer part number | BCS-124-L-S-TE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
Note
These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
2.54mm Board to Board and Wire to Board - Samtec
Specifications
| Attribute | Value |
| Brand | Samtec |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 2.54 mm |
| Type | Board to Board |
| Mounting Type | Through Hole |
| Body Orientation | Straight |
| Termination Method | Solder |
| Voltage Rating | 475 V |
| Series | BCS |
| Contact Material | Bronze |