Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C

RS Stock No.:
7673223
Mfr. Prt No.:
0ANA60
Brand:
Ersa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7673223
Product description Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C
Manufacturer / Brand Ersa
Manufacturer part number 0ANA60
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
RS stock number 7673223
Product description Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C
Manufacturer / Brand Ersa
Manufacturer part number 0ANA60

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Soldering iron for stations — ERSA

Soldering Iron Stations

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

60W soldering station, ANALOG 60/60A. Analog Soldering Station with finely tuned control electronics. Temperature measured on the heater using PTC. Potential compensation jack for special security components, for use in industrial applications.

ERSADUR soldering tips with twist protection. The Soldering station includes: Electronics supply unit with 2m mains cable, a 24V soldering iron with tip 832 CD and 1.5 m high flexible cable, a multi-functional storage stand

ANALOG 60 A - Complete version in an antistatic design


Specifications

Attribute Value
Brand Ersa
Model Number Analog 60
Tasks Supported Soldering
Plug Type Type F - Schuko plug
Wattage 60 W
Primary Application Category Soldering
Input Voltage 230 V
Soldering Tip Temperature 450 °C
Output Power 60 W
Maximum Operating Temperature 450 °C
Number of Outputs 1
Display Type Analogue
ESD Safe No
Checking stock...
IDR
4,719,001.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,719,001.10
*price per unit indicative
"Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda