Wieland 5 Pin GST18I3 Socket to 3 Pin GST18I3 Plug Power Cord, 3m

RS Stock No.:
7682820
Mfr. Prt No.:
92.238.3000.2
Brand:
Wieland

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7682820
Product description Wieland 5 Pin GST18I3 Socket to 3 Pin GST18I3 Plug Power Cord, 3m
Manufacturer / Brand Wieland
Manufacturer part number 92.238.3000.2
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
RS stock number 7682820
Product description Wieland 5 Pin GST18I3 Socket to 3 Pin GST18I3 Plug Power Cord, 3m
Manufacturer / Brand Wieland
Manufacturer part number 92.238.3000.2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Wieland GST18i3 Series Extension and Connection Cables

A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.

Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2


Specifications

Attribute Value
Brand Wieland
Connector A 5 Pin GST18I3
Connector A Gender Female
Length 3 m
Connector B 3 Pin GST18I3
Current Rating 20 A
Sheath Colour White
Connector B Gender Male
Voltage Rating 250 V
Cross Sectional Area 2.5 mm²
Series GESIS
Checking stock...
IDR
408,126.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1408,126.99
*price per unit indicative
"Wieland 5 Pin GST18I3 Socket to 3 Pin GST18I3 Plug Power Cord, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda