Siemens 3SE5000-0AB01 Actuator Head for 3SE5 Limit Switch

RS Stock No.:
7686314
Mfr. Prt No.:
3SE5000-0AB01
Brand:
Siemens
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
RS stock number 7686314
Product description Siemens 3SE5000-0AB01 Actuator Head for 3SE5 Limit Switch
Manufacturer / Brand Siemens
Manufacturer part number 3SE5000-0AB01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Safety Limit Switch

3SE5 Limit Switch Actuators

A range of actuator heads for use with the SIRIUS 3SE5 series limit switch. The actuator heads can be easily replaced thanks to their plug mounted design and uniform interface. Compatible with both the modular switch units and the complete switch units.

Rounded plungers and roller plungers

Operation in direction of the plunger axis or with bar at right angles to the plunger axis
Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance
The roller plunger is recommended for lateral actuation and relatively long overtravel

Roller levers and angular roller levers

Depending on the direction of starting (left or right), various approach angles (α = 30°) and trailing angles (γ = 45°) are possible
For actuators made of finely ground steel in the form of cams, straight-edges or cam disks

Twist levers and rod actuators

For a high starting speed (v = 1.5 m/s)
Variety of starting options
Insensitive to oil, grinding dust, ice and coarse-grained material
With the twist lever the maximum approach angle is always equal to the maximum trailing angle
Rod actuator - when no actuator with approach and trailing angle is possible
10° adjustment of the twist lever possible

Spring rods

Can be used for undefined actuations and changing starting conditions
Starting from any direction

Roller plungers for central fixing with M18 ´ 1 thread

Fast assembly
Easy adjustment

Fork levers

Switchable in two directions
Latching actuator
For reciprocating movements


Specifications

Attribute Value
Brand Siemens
Actuator Type Rounded Plunger
Accessory Type Actuator Head
Material Stainless Steel
For Use With 3SE5 Limit Switch
Checking stock...
IDR
238,205.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,205.19
*price per unit indicative
"Siemens 3SE5000-0AB01 Actuator Head for 3SE5 Limit Switch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products