Facom Pliers Flat Nose Pliers, 130 mm Overall Length

RS Stock No.:
7691694
Mfr. Prt No.:
421.MT
Brand:
Facom
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
RS stock number 7691694
Product description Facom Pliers Flat Nose Pliers, 130 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 421.MT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Facom Flat Nose Pliers

Introducing the high-quality flat nose pliers from Facom. These pliers are ideal for professional applications in laboratory, production and maintenance environments, as well as DIY tasks like jewellery making, beading and wirework, making them an exceptional and versatile piece of equipment to have in your toolbox.

Features & Benefits:

• The flat nose pliers feature non-serrated rectangular-section jaws which are smooth with contoured inside edges, helping avoid damage to components when in use
• Pressure and control can be maintained because of the box-joint design
• The 130mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control, even when in use for long periods of time
• The durable stainless-steel design features a leaf spring and a matte black non-reflective finish
• Conforms to ISO 9655, DIN ISO 9655, NF ISO 9655

Applications:

Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.


Specifications

Attribute Value
Brand Facom
Plier Type Flat Nose Pliers
Tip Style Straight
Jaw Length 33 mm
Overall Length 130 mm
Jaw Depth 11 mm
Checking stock...
IDR
1,076,381.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,076,381.18
*price per unit indicative
"Facom Pliers Flat Nose Pliers, 130 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda