Facom Pliers Round Nose Pliers, 200 mm Overall Length

RS Stock No.:
7691741
Mfr. Prt No.:
195A.20CPE
Brand:
Facom
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
RS stock number 7691741
Product description Facom Pliers Round Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 195A.20CPE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Angled Round Nose Pliers

Introducing Facom’s angled round nose pliers. These round nose pliers are angled at a 40-degree angle with a thin snipe-nose gripper to securely grip in delicate applications like jewellery making, beading and wirework. The durable stainless-steel design makes the round nose pliers a versatile and essential piece of equipment to have in your toolbox.

Features & Benefits:

• The slim joint allows for precise work with a high-quality finish, while the tapered plier tip accommodates a range of look sizes, making it a versatile and useful tool
• The pliers feature a side cutter that is able to cut copper and hard steel wire with a maximum specification of 160kg/mm²
• The moulded bi-material ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring
• These pliers are ideal for gripping and manipulating all types of components or wires, even in hard to reach places
• Thanks to the unique design of the angled jaws and cutter, this compact hand tool offers a huge mechanical advantage in being able to access and work in confined and hard to reach spaces and being versatile enough to be used for the applications it is needed for
• They can be used in all professional needs in laboratory, production and maintenance applications
• Made from chrome vanadium steel for outstanding durability and performance
• Complies with NF ISO 5745, ISO 5745, DIN ISO 5745, ASME B107.500 standards

Applications:

Round nose pliers are the perfect hand tool used to create loops and bends when working with materials such as wire and metal. These pliers are ideal for wirework, beading and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many round nose pliers feature soft-grip handles that allow the user to grip and manipulate small materials with precision.


Specifications

Attribute Value
Brand Facom
Cutting Capacity 3.5 mm
Plier Type Round Nose Pliers
Jaw Length 69 mm
Overall Length 200 mm
Checking stock...
IDR
1,267,071.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,267,071.20
*price per unit indicative
"Facom Pliers Round Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda