BACO BACO Selector Switch – 22mm cutout

RS Stock No.:
7693687
Mfr. Prt No.:
L21MD03
Brand:
BACO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7693687
Product description BACO BACO Selector Switch - 22mm cutout
Manufacturer / Brand BACO
Manufacturer part number L21MD03
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
RS stock number 7693687
Product description BACO BACO Selector Switch - 22mm cutout
Manufacturer / Brand BACO
Manufacturer part number L21MD03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Selector Switch Heads

Selector switch heads with a cutout diameter of 22mm are available in either 2 or 3 position. Separate selector switch head units provide maximum flexibility for many possible solutions.

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Non illuminated
To be used with a clip and electrical contact blocks
Spring return
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection


Specifications

Attribute Value
Brand BACO
Series BACO
Cutout Diameter 22 mm
IP Rating IP65
Checking stock...
IDR
255,197.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1255,197.37
*price per unit indicative
"BACO BACO Selector Switch - 22mm cutout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda