MaxLinear SP3223EEA-L Line Transceiver, 20-Pin SSOP

RS Stock No.:
7695264
Mfr. Prt No.:
SP3223EEA-L
Brand:
MaxLinear

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7695264
Product description MaxLinear SP3223EEA-L Line Transceiver, 20-Pin SSOP
Manufacturer / Brand MaxLinear
Manufacturer part number SP3223EEA-L
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
RS stock number 7695264
Product description MaxLinear SP3223EEA-L Line Transceiver, 20-Pin SSOP
Manufacturer / Brand MaxLinear
Manufacturer part number SP3223EEA-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

RS-232 Line Drivers and Receivers

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement


Specifications

Attribute Value
Brand MaxLinear
IC Type Dual Line Transceiver
Input Type Single Ended
Number of Transmitters 2
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.5 x 5.6 x 1.85 mm
Checking stock...
IDR
45,836.93
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
145,836.9322,918.47
*price per unit indicative
"MaxLinear SP3223EEA-L Line Transceiver, 20-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products