Microchip MCP1703AT-3302E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-89

RS Stock No.:
7709518
Mfr. Prt No.:
MCP1703AT-3302E/MB
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7709518
Product description Microchip MCP1703AT-3302E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-89
Manufacturer / Brand Microchip
Manufacturer part number MCP1703AT-3302E/MB
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
RS stock number 7709518
Product description Microchip MCP1703AT-3302E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-89
Manufacturer / Brand Microchip
Manufacturer part number MCP1703AT-3302E/MB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MCP1703A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip


Specifications

Attribute Value
Brand Microchip
Maximum Output Current 250 mA
Regulator Type Low Dropout Voltage
Output Voltage 3.3 V
Number of Outputs 1
Line Regulation 0.3 %/V
Accuracy 2 %
Load Regulation 2.5 %
Polarity Positive
Mounting Type Surface Mount
Quiescent Current 5 µA
Package Type SOT-89
Pin Count 3
Output Type Fixed
Dimensions 4.6 x 2.6 x 1.6 mm
Height 1.6 mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.7 V
Maximum Operating Temperature +125 °C
Length 4.6 mm
Maximum Input Voltage 16 V
Width 2.6 mm
Checking stock...
IDR
108,875.82
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1108,875.8210,887.58
*price per unit indicative
"Microchip MCP1703AT-3302E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 3-Pin, SOT-89" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda