Harting, Han 3A RJ45 Male Cat6a RJ45 Connector

RS Stock No.:
7714848
Mfr. Prt No.:
09451151520
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7714848
Product description Harting, Han 3A RJ45 Male Cat6a RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09451151520
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
RS stock number 7714848
Product description Harting, Han 3A RJ45 Male Cat6a RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09451151520

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting Han® 3A Cat 6A RJ45 Gigalink 10G 8 Pole Connector Set

Cat6a Han 3A RJ45 Gigalink 8 pole cable mount field assembly mountable connector set with a compact design and IP65/67 ingress protection. This Han® 3A cat 6A RJ45 Gigalink cable plug has a data transmission rate of 1/10 Gbit, 10/100 Mbit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and gold plated piercing contacts with a 1.5A, 125 V ac rating. The housing of this Han® 3A cat 6A RJ45 Gigalink plug connector is made from grey powder coated diecast zinc with a white wire manager.

Note

For cat 6 patch cords it is recommended to use one connector with a white wire manager and one with a blue cable manager in order to optimise the crosstalk between different signal pairs.

Features & Benefits

The cable diameter range that this RJ45 accepts is 6.5 mm to 9.5 mm.
Supplied with a housing, cable gland and instruction manual.
A coding pin set is also available, see stock number 465-9763.

Crimp Tool: 771-4850


Specifications

Attribute Value
Brand HARTING
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat6a
Mounting Type Cable Mount
Number of Ways 8C
Connector Type Modular Plug
Shield Type UTP
Orientation Straight
IP Rating IP65, IP67
Length 28.3 mm
Width 27.2 mm
Depth 95.35 mm
Series Han 3A RJ45
Checking stock...
IDR
700,350.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1700,350.53
*price per unit indicative
"Harting, Han 3A RJ45 Male Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda