Amphenol ICC, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.:
7710120
Mfr. Prt No.:
68786-202LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7710120
Product description Amphenol ICC, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 68786-202LF
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
RS stock number 7710120
Product description Amphenol ICC, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 68786-202LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54mm FCI Mini-Jump Connectors

Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.

Mini-Jump Shunts

This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.

65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm


Specifications

Attribute Value
Brand Amphenol ICC
Type Open Top
Number of Contacts 2
Pitch 2.54 mm
Gender Female
Colour White
Number of Rows 1
Length 5.03 mm
Width 5.08 mm
Depth 2.49 mm
Series Mini-Jump
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Orientation Straight
Maximum Contact Resistance 15 mΩ
Checking stock...
IDR
68,388.28
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,388.283,419.41
*price per unit indicative
"Amphenol ICC, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda