Amphenol ICC, Mini-PV Female Crimp Terminal 22AWG 47750-000LF

RS Stock No.:
7710139
Mfr. Prt No.:
47750-000LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7710139
Product description Amphenol ICC, Mini-PV Female Crimp Terminal 22AWG 47750-000LF
Manufacturer / Brand Amphenol ICC
Manufacturer part number 47750-000LF
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
RS stock number 7710139
Product description Amphenol ICC, Mini-PV Female Crimp Terminal 22AWG 47750-000LF
Manufacturer / Brand Amphenol ICC
Manufacturer part number 47750-000LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol FCI Mini-PV Series Crimp Receptacle Contacts

Mini-PV series crimp receptacle contacts for connecting discrete wire to a PCB. These PV receptacle contacts can be crimped to wire and used discretely or inserted into a MINI-LATCH crimp connector housing. These high reliability crimp receptacles are made from dual-metal enabling them to maintain contact pressure through 1000 mating cycles. The contact has a brass body which ensures a reliable gas tight crimp termination. A beryllium copper spring provides a high retention force at the mating interface. These PV series crimp receptacle contacts are available with three different spring pressures, ’Standard’ (2.35N), 'High' (4.41N) and 'Ultra high' (10.79N). These differing spring pressures allow the customization of insertion and withdrawal forces. A wide range of wire sizes and plating options for each of these spring forces are also supported.

2.54mm FCI PV Connectors

Features and Benefits

• Discrete wire connections or inserted into MINI-LATCH housings
• Durable dual metal construction supports 1000 mating cycles
• Brass body for gas tight crimp termination
• Retention spring for high mating force
• Three different spring pressures for customization
• Wide range of wire sizes and plating options

Product Application Information

The Mini-PV range of connectors are suitable for use in wide range of applications across several markets. Applications include communications, instrumentation, industrial equipment, white goods, automotive electronics, data, medical, consumer and military and avionics.


Specifications

Attribute Value
Brand Amphenol ICC
Gender Female
For Use With Mini-Latch Connector Housing
Series Mini-PV
Termination Method Crimp
Minimum Wire Size AWG 26 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Copper Alloy
Maximum Contact Resistance 15 MΩ
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
37,340.84
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
137,340.843,734.08
*price per unit indicative
"Amphenol ICC, Mini-PV Female Crimp Terminal 22AWG 47750-000LF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda