Kingstate 85dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 2V dc up to 5V dc

RS Stock No.:
7716957
Mfr. Prt No.:
KXG1203C
Brand:
Kingstate

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7716957
Product description Kingstate 85dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 2V dc up to 5V dc
Manufacturer / Brand Kingstate
Manufacturer part number KXG1203C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.


Specifications

Attribute Value
Brand Kingstate
Sound Level 85 dB
Tone Type Continuous
Drive Type Internal
Mounting Type Through Hole
Dimensions 12 (Dia.) x 9.5 mm
Supply Current 30 mA
Diameter 12 mm
Height 9.5 mm
Maximum Frequency 2.7 kHz
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 5 V dc
Minimum Frequency 1900 Hz
Minimum Operating Temperature -30 °C
Minimum Supply Voltage 2 V dc
Checking stock...
IDR
62,514.44
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
162,514.4412,502.89
*price per unit indicative
"Kingstate 85dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 2V dc up to 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda