Gedore Chrome Combination Spanner, 24 mm

RS Stock No.:
7723242
Mfr. Prt No.:
1 B 24
Brand:
Gedore

Technical Reference
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
RS stock number 7723242
Product description Gedore Chrome Combination Spanner, 24 mm
Manufacturer / Brand Gedore
Manufacturer part number 1 B 24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish


Specifications

Attribute Value
Brand Gedore
Spanner Type Combination Spanner
Imperial or Metric Metric
Metric Size 24 mm
Overall Length 318 mm
Double Ended Yes
Material Vanadium Steel
Finish Chrome
Size 24 mm
Checking stock...
IDR
750,592.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1750,592.84
*price per unit indicative
"Gedore Chrome Combination Spanner, 24 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda