Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm

RS Stock No.:
7723517
Mfr. Prt No.:
19 27
Brand:
Gedore
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
RS stock number 7723517
Product description Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm
Manufacturer / Brand Gedore
Manufacturer part number 19 27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Drive Tools

1/2in Square Drive Hexagon Socket

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction


Specifications

Attribute Value
Brand Gedore
Socket Size 27 mm
Drive Size 1/2 in
Socket Type Hexagon
Drive Type Square
Overall Length 41.5 mm
Bit Length 18.5 mm
Finish Chrome
Material Vanadium Steel
Checking stock...
IDR
367,849.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1367,849.23
*price per unit indicative
"Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda