RL78/G14 MOTOR CONTROL DEMONSTRATION KIT
- RS Stock No.:
- 7737116
- Mfr. Prt No.:
- YRMCKITRL78G14
- Brand:
- Renesas Electronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7737116 |
| Product description | RL78/G14 MOTOR CONTROL DEMONSTRATION KIT |
| Manufacturer / Brand | Renesas Electronics |
| Manufacturer part number | YRMCKITRL78G14 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7737116 |
| Product description | RL78/G14 MOTOR CONTROL DEMONSTRATION KIT |
| Manufacturer / Brand | Renesas Electronics |
| Manufacturer part number | YRMCKITRL78G14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RL78 Family Microcontrollers, Renesas Electronics
RL78/G14 Motor Control Demonstration kit
This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The main focus applications for this type of algorithm are compressors, air conditioning, fans, and so on. The platform allows for easy custom application development by including a small motor and a user-friendly PC graphical user interface.
Powered from the USB interface or via an external power supply
An external power driver stage can be added to control higher power motors
Specifications
| Attribute | Value |
| Brand | Renesas Electronics |
| Kit Classification | Starter Kit |
| For Use With | RL78 |
| Kit Name | Motor Control Demonstration Kit |