Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black

RS Stock No.:
7739213
Mfr. Prt No.:
G84-5400LUMEU-2
Brand:
Cherry

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7739213
Product description Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black
Manufacturer / Brand Cherry
Manufacturer part number G84-5400LUMEU-2
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
RS stock number 7739213
Product description Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black
Manufacturer / Brand Cherry
Manufacturer part number G84-5400LUMEU-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cherry XS Trackball Keyboard G84-5400

The Cherry "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely

Optical trackball with two mouse buttons for easy control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x20mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m


Specifications

Attribute Value
Brand Cherry
Wired/Wireless Wired
Connection Type USB
Keyboard Type Compact
Keyboard Layout QWERTY (US)
Colour Black
Built-In USB Hub No
Dimensions 374 x 139 x 20 mm
Height 20 mm
Width 374 mm
Depth 139 mm
Multimedia Keys No
Normal Keys 88
Checking stock...
IDR
2,782,836.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,782,836.59
*price per unit indicative
"Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda