onsemi 2SC5707-TL-E NPN Transistor, 8 A, 50 V, 4-Pin TP-FA

RS Stock No.:
7740742
Mfr. Prt No.:
2SC5707-TL-E
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7740742
Product description onsemi 2SC5707-TL-E NPN Transistor, 8 A, 50 V, 4-Pin TP-FA
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2SC5707-TL-E
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
RS stock number 7740742
Product description onsemi 2SC5707-TL-E NPN Transistor, 8 A, 50 V, 4-Pin TP-FA
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2SC5707-TL-E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type NPN
Maximum DC Collector Current 8 A
Maximum Collector Emitter Voltage 50 V
Package Type TP-FA
Mounting Type Surface Mount
Maximum Power Dissipation 15 W
Transistor Configuration Single
Maximum Collector Base Voltage 100 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 1 MHz
Pin Count 4
Number of Elements per Chip 1
Dimensions 6.5 x 5.5 x 2.3 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
99,645.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
199,645.5019,929.10
*price per unit indicative
"onsemi 2SC5707-TL-E NPN Transistor, 8 A, 50 V, 4-Pin TP-FA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda