EPCOS, CT/B Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 42.3 → 51.7V, 1210 (3225M)

RS Stock No.:
7752799
Mfr. Prt No.:
B72530E0300K062
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7752799
Product description EPCOS, CT/B Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 42.3 → 51.7V, 1210 (3225M)
Manufacturer / Brand EPCOS
Manufacturer part number B72530E0300K062
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
RS stock number 7752799
Product description EPCOS, CT/B Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 42.3 → 51.7V, 1210 (3225M)
Manufacturer / Brand EPCOS
Manufacturer part number B72530E0300K062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HR


Product Details

CT Series

Surface mount chip varistor

Nickel barrier termination


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 42.3 → 51.7 V
Maximum DC Voltage Rating 38 V
Maximum AC Voltage Rating 30 V
Energy 2 J
Clamping Voltage 77 V
Material Ceramic
Clamping Current 2.5 A
Series CT/B
Package/Case 1210 (3225M)
Maximum Surge Current 300 A
Capacitance 1 nF
Dimensions 3.2 x 2.5 x 1.7 mm
Depth 2.5 mm
Length 3.2 mm
Checking stock...
IDR
404,455.84
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1404,455.848,089.12
*price per unit indicative
"EPCOS, CT/B Multilayer Varistor 1nF 2.5A, Clamping 77V, Varistor 42.3 → 51.7V, 1210 (3225M)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda