ABB 230V ac SPDT Interface Relay Module PCB Mount, CR-P

RS Stock No.:
7755205
Mfr. Prt No.:
1SVR405601R3000 CR-P230AC2
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7755205
Product description ABB 230V ac SPDT Interface Relay Module PCB Mount, CR-P
Manufacturer / Brand ABB
Manufacturer part number 1SVR405601R3000 CR-P230AC2
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
RS stock number 7755205
Product description ABB 230V ac SPDT Interface Relay Module PCB Mount, CR-P
Manufacturer / Brand ABB
Manufacturer part number 1SVR405601R3000 CR-P230AC2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pluggable Interface Relays CR-P Series

The CR-P series of pluggable interface relays from ABB are standard PCB relays that can be used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.

Output contacts: 1 C/O (16 A) or 2 C/O (8 A)
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm


Specifications

Attribute Value
Brand ABB
Coil Voltage 230 V ac
Contact Configuration SPDT
Mounting Type PCB Mount
Terminal Type PCB Pin
Length 12.7 mm
Series CR-P
Depth 29 mm
Height 15.7 mm
Dimensions 12.7 x 29 x 15.7 mm
Contact Material Silver Alloy
Turn Off Time 10 ms
Control Resistance 0.1 Ω
Turn On Time 12 ms
Operating Temperature Range -40 → +55 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +55 °C
Input Resistance 7080 Ω
Checking stock...
IDR
190,270.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1190,270.46
*price per unit indicative
"ABB 230V ac SPDT Interface Relay Module PCB Mount, CR-P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda