Rottner Comsafe T01323 Key Lock Key Lock Box

RS Stock No.:
7757643
Mfr. Prt No.:
T01323
Brand:
Rottner Comsafe

Technical Reference
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
RS stock number 7757643
Product description Rottner Comsafe T01323 Key Lock Key Lock Box
Manufacturer / Brand Rottner Comsafe
Manufacturer part number T01323

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NS1 Emergency Key Cabinet

The emergency key cabinet is designed to hold a restricted key near a locked door for emergency use only. The glass face can be broken if anyone needs to leave a building in an emergency

Made of steel
Glass front
Cylinder lock
Key comes in duplicate
Prepared for wall fixing
Dimensions: 32x120x150 mm


Specifications

Attribute Value
Brand Rottner Comsafe
Cabinet Type Emergency Key Cabinet
Capacity 1
Material Steel
Cabinet Access Type Key Lock
Mounting Type Wall Mounted
Colour Red
Depth 32 mm
Height 150 mm
Width 120 mm
Checking stock...
IDR
534,309.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,309.66
*price per unit indicative
"Rottner Comsafe T01323 Key Lock Key Lock Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda