Testo 623 Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH

RS Stock No.:
7770440
Mfr. Prt No.:
0560 6230
Brand:
Testo
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
RS stock number 7770440
Product description Testo 623 Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH
Manufacturer / Brand Testo
Manufacturer part number 0560 6230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +60 °C
Hygrometer Type Digital Hygrometer
Maximum Humidity Measurement 100 %RH
Best Temperature Measurement Accuracy ±0.4 °C
Temperature Measurement Resolution 0.1 °C
Best Humidity Measurement Accuracy ±2 %RH, ±3 %RH
Humidity Measurement Resolution 0.1 %RH
Meter Type Digital
Functions Maximum & Minimum Display
Power Source Battery
Battery Type AA
Battery Life 1 yr
Minimum Operating Temperature -10 °C
Model Number p 623
Weight 240 g
Maximum Operating Temperature +60 °C
Checking stock...
IDR
3,185,614.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,185,614.19
*price per unit indicative
"Testo 623 Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda