RS PRO Clip Type Round Lamp Light Clamp for Compact Fluorescent, Fluorescent Lamps, 4mm Fixing Hole Diameter

RS Stock No.:
7777791
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7777791
Product description RS PRO Clip Type Round Lamp Light Clamp for Compact Fluorescent, Fluorescent Lamps, 4mm Fixing Hole Diameter
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
RS stock number 7777791
Product description RS PRO Clip Type Round Lamp Light Clamp for Compact Fluorescent, Fluorescent Lamps, 4mm Fixing Hole Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lighting Components

T5/T8 Metal Lamp Retention Clips

Spring steel retention clips for T5 and T8 Lamps


Specifications

Attribute Value
Brand RS PRO
Mount Type Clip
Supported Lamp Type Compact Fluorescent, Fluorescent
Supported Lamp Shape Round
Number of Fixing Holes 1
Fixing Hole Diameter 4 mm
Checking stock...
IDR
406,763.42
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1406,763.4220,338.17
*price per unit indicative
"RS PRO Clip Type Round Lamp Light Clamp for Compact Fluorescent, Fluorescent Lamps, 4mm Fixing Hole Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products