APC IEC C19 Socket to IEC C19 Plug Power Cord, 1.98m

RS Stock No.:
7794153
Mfr. Prt No.:
AP9877
Brand:
APC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7794153
Product description APC IEC C19 Socket to IEC C19 Plug Power Cord, 1.98m
Manufacturer / Brand APC
Manufacturer part number AP9877
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
RS stock number 7794153
Product description APC IEC C19 Socket to IEC C19 Plug Power Cord, 1.98m
Manufacturer / Brand APC
Manufacturer part number AP9877

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

APC Accessories

APC Power Cord, C19 to C20

Application Guide & Use of UPS

Input Connections: IEC-320 C20
Output Connections: IEC 320 C19
Output: 230Vac


Specifications

Attribute Value
Brand APC
Connector A IEC C19
Connector A Gender Female
Length 1.98 m
Current Rating 20 A
Connector B IEC C19
Connector B Gender Male
Mains Plug Type IEC 60320 C20
Mains Socket Type IEC 60320 C19
Checking stock...
IDR
1,147,811.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,147,811.27
*price per unit indicative
"APC IEC C19 Socket to IEC C19 Plug Power Cord, 1.98m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda