Gems Sensors Pressure Switch for Hydraulic, 1100psi Max Pressure Reading, SPST-NC

RS Stock No.:
7794244
Mfr. Prt No.:
PS61-60-4MGZ-B-SP
Brand:
Gems Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7794244
Product description Gems Sensors Pressure Switch for Hydraulic, 1100psi Max Pressure Reading, SPST-NC
Manufacturer / Brand Gems Sensors
Manufacturer part number PS61-60-4MGZ-B-SP
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
RS stock number 7794244
Product description Gems Sensors Pressure Switch for Hydraulic, 1100psi Max Pressure Reading, SPST-NC
Manufacturer / Brand Gems Sensors
Manufacturer part number PS61-60-4MGZ-B-SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Pressure Switches

WARNING : Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

APPROVALS : CE (limits switch voltage to 42 VDC)

Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications


Specifications

Attribute Value
Brand Gems Sensors
Minimum Pressure Reading 400 psi
Maximum Pressure Reading 1100 psi
Output Type SPST-NC
Media Measured Hydraulic
Process Connection BSP 1/4
Electrical Connection Spade Terminal
Maximum Current 100 VA
Supply Voltage 42 V dc
Housing Material Zinc Plated Steel
IP Rating IP66
Minimum Operating Temperature -9 °C
Maximum Operating Temperature +110 °C
Checking stock...
IDR
833,141.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1833,141.27
*price per unit indicative
"Gems Sensors Pressure Switch for Hydraulic, 1100psi Max Pressure Reading, SPST-NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products