Eschenbach Illuminated Magnifier, 3.5X x Magnification, 75 x 50mm Diameter
- RS Stock No.:
- 7802825
- Mfr. Prt No.:
- 15113
- Brand:
- Eschenbach

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7802825 |
| Product description | Eschenbach Illuminated Magnifier, 3.5X x Magnification, 75 x 50mm Diameter |
| Manufacturer / Brand | Eschenbach |
| Manufacturer part number | 15113 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Eschenbach Mobilux Illuminated Pocket Magnifiers
The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when you’re on the move, e.g. when you’re searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.
Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses
Specifications
| Attribute | Value |
| Brand | Eschenbach |
| Magnification Power | 3.5 X |
| Magnifier Type | Magnifying Glass with Light |
| Optical Power | 10 dioptre |
| Lens Diameter | 75 x 50 mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | AA |