Eschenbach Magnifier, 10X x Magnification, 21mm Diameter

RS Stock No.:
7802935
Mfr. Prt No.:
117610
Brand:
Eschenbach
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
RS stock number 7802935
Product description Eschenbach Magnifier, 10X x Magnification, 21mm Diameter
Manufacturer / Brand Eschenbach
Manufacturer part number 117610

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Metal Precision Folding Magnifier

Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.

6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.


Specifications

Attribute Value
Brand Eschenbach
Magnification Power 10 X
Magnifier Type Jewellers Loupe
Lens Diameter 21 mm
Type Precision Folding Magnifier
Checking stock...
IDR
1,613,627.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,613,627.76
*price per unit indicative
"Eschenbach Magnifier, 10X x Magnification, 21mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda