TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3

RS Stock No.:
7829041
Mfr. Prt No.:
87046-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7829041
Product description TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 87046-3
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
RS stock number 7829041
Product description TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 87046-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

2.54mm TE Connectivity AMPMODU Mod IV Range

TE Connectivity AMPMODU Mod IV Contacts

A range of TE Connectivity AMPMODU Mod IV Contacts.


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
For Use With AMPMODU MOD IV Connector Housing
Series AMPMODU MOD IV
Minimum Wire Size mm² 0.2 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.6 mm²
Minimum Wire Size AWG 24 AWG
Contact Plating Gold
Maximum Wire Size AWG 20 AWG
Contact Material Beryllium Copper
Maximum Contact Resistance 12 mΩ
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
709,475.96
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1709,475.967,094.76
*price per unit indicative
"TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda