Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm

RS Stock No.:
7846125
Mfr. Prt No.:
1003600
Brand:
Rittal

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7846125
Product description Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm
Manufacturer / Brand Rittal
Manufacturer part number 1003600
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
RS stock number 7846125
Product description Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm
Manufacturer / Brand Rittal
Manufacturer part number 1003600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rittal AE Compact Enclosures

APPROVALS : UL, CUL, TUV, CSA and Lloyds Register of Shipping.

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E


Specifications

Attribute Value
Brand Rittal
External Height 300 mm
External Width 300 mm
External Depth 210 mm
Body Material 304 Stainless Steel
Transparent Door No
IP Rating IP66
Chassis Plate No
Door Lock Type Cam
Gland Plate No
Colour Unpainted
Series AE
Fixing Kit No
Internal Mounting Type Panel
External Mounting Type Bracket
Standards Met cUL, IEC 60529, IEC 62208, IEC 62262, UL
Checking stock...
IDR
4,991,295.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,991,295.54
*price per unit indicative
"Rittal AE, 304 Stainless Steel, Wall Box, IP66, 210mm x 300 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda