Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
- RS Stock No.:
- 7871565
- Mfr. Prt No.:
- 8477UFD125P62
- Brand:
- Tente

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7871565 |
| Product description | Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 8477UFD125P62 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7871565 |
| Product description | Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 8477UFD125P62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Grey Elastic Rubber, Stainless Steel, Tente
Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 125 mm |
| Load Capacity | 250 kg |
| Overall Height | 155 mm |
| Wheel Width | 40 mm |
| Mounting Type | Plate |
| Fixing Plate Dimensions | 105 x 85 mm |
| Rotation | Braked Swivel |
| Application | Industrial |
| Tyre Material | Polyamide |
| Includes Brake | Yes |
| Fixing Centres | 80 x 60 mm |
| Weight Class | Heavy Duty |
| Features | Corrosion Resistant |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 9 mm |
| Hub Bearing Type | Roller Bearing |
| Hub Material | Polyamide |