Hirschmann Test & Measurement Violet Male Banana Plug – Screw Termination, 30 V ac, 60V dc, 24A

RS Stock No.:
7872767
Mfr. Prt No.:
934100109
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872767
Product description Hirschmann Test & Measurement Violet Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934100109
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
RS stock number 7872767
Product description Hirschmann Test & Measurement Violet Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934100109

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAS N WS Series 4-mm stackable banana plugs

Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Violet
Gender Male
Termination Method Screw
Voltage Rating 30 V ac, 60 V dc
Current Rating 24 A
Contact Plating Nickel
Spring Contact Yes
Length 58.5 mm
Contact Material Beryllium Copper, Brass
Type Banana Plug
Connector Size 4 mm
Insulation Material Polyamide
Checking stock...
IDR
52,235.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
152,235.22
*price per unit indicative
"Hirschmann Test & Measurement Violet Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda