3M 472 Black Vinyl 33m Vinyl Tape, 0.26mm Thickness
- RS Stock No.:
- 7873199
- Mfr. Prt No.:
- 472
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7873199 |
| Product description | 3M 472 Black Vinyl 33m Vinyl Tape, 0.26mm Thickness |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 472 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Vinyl Tape
3M Vinyl Tape 472
This vinyl tape from 3M™ offers heavy duty protection and excellent abrasion resistance. With a thick vinyl backing to ensure conformability and a good pigmented rubber adhesive for instant adhesion to a variety of surfaces.
Applications
Patching and splicing work
Sealing containers and barrier films
Sealing, marking and protecting - both indoors and outside
Overspray protection for sand blast/bead blast operations
Specifications
| Attribute | Value |
| Brand | 3M |
| Colour | Black |
| Tape Type | Lane Marking Tape |
| Backing Material | Vinyl |
| Width | 50 mm |
| Length | 33 m |
| Thickness | 0.26 mm |
| Adhesion Strength | 2.5 N/cm |
| Tensile Strength | 56 N/cm |
| Elongation at Break | 270 % |
| Maximum Operating Temperature | +77 °C |
| Minimum Operating Temperature | +4 °C |
| Adhesive Material | Rubber |
| Model Number | 472 |